Knight Electronics OD5010-12HSS technical specifications.
| Airflow | 11.2CFM |
| Bearing Type | Sleeve |
| Package/Case | Axial |
| Current Rating | 120mA |
| Depth | 50mm |
| Height | 10.5mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 1.1W |
| Noise (dB) | 26dB |
| Noise Level | 28dB |
| Operating Supply Voltage | 12V |
| Package Quantity | 40 |
| Power Consumption | 1.44W |
| RPM | 5000RPM |
| Series | OD5010 |
| Termination | 2 Wire Leads |
| Width | 10.5mm |
| RoHS | Compliant |
Download the complete datasheet for Knight Electronics OD5010-12HSS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.