Knight Electronics OD5210-12HS technical specifications.
| Airflow | 12CFM |
| Bearing Type | Sleeve |
| Height | 52mm |
| Length | 52mm |
| Noise | 36dBA |
| Series | OD5210 |
| Size | 52mm |
| Speed | 6000RPM |
| Termination | Wire Leads |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Knight Electronics OD5210-12HS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.