Knight Electronics OD5210-12MB technical specifications.
| Airflow | 10CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Height | 52mm |
| Lead Free | Lead Free |
| Length | 52mm |
| Material | Plastic |
| Max Operating Temperature | 176°C |
| Min Operating Temperature | -4°C |
| Noise | 32dBA |
| Noise (dB) | 32dB |
| Noise Level | 32 dBA |
| Packaging | Bulk |
| RPM | 5000RPM |
| Series | OD5210 |
| Size | 52mm |
| Speed | 5000RPM |
| Termination | 2 Wire Leads |
| Voltage Rating | 12V |
| Width | 10mm |
| RoHS | Not Compliant |
Download the complete datasheet for Knight Electronics OD5210-12MB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.