
Axial DC fan, 60mm x 10mm, featuring a 12VDC voltage rating and delivering 21CFM airflow at 4600 RPM. This fan utilizes ball bearings for enhanced durability and operates within a temperature range of -4°C to 176°C. Noise levels are rated at 32dBA, with a 2-wire lead termination for easy integration.
Knight Electronics OD6010-12HB technical specifications.
| Airflow | 21CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Height | 60mm |
| Lead Free | Lead Free |
| Length | 60mm |
| Material | Plastic |
| Max Operating Temperature | 176°C |
| Min Operating Temperature | -4°C |
| Noise | 32dBA |
| Noise (dB) | 36dB |
| Noise Level | 32 dBA |
| Package Quantity | 1 |
| RPM | 4600RPM |
| Series | OD6010 |
| Size | 60mm |
| Speed | 4200RPM |
| Termination | 2 Wire Leads |
| Voltage Rating | 12V |
| Weight | 0.776027oz |
| Width | 10.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Knight Electronics OD6010-12HB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.