
Knight Electronics OD6010-12HSS technical specifications.
| Bearing Type | Sleeve |
| Package/Case | Axial |
| Depth | 10.45mm |
| Height | 60mm |
| Noise Level | 36dB |
| Operating Supply Voltage | 12V |
| Package Quantity | 40 |
| Power Consumption | 3W |
| Series | OD6010 |
| Termination | 2 Wire Leads |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Knight Electronics OD6010-12HSS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.