Knight Electronics OD6010-12MB technical specifications.
| Airflow | 16CFM |
| Bearing Type | Ball |
| Height | 60mm |
| Length | 60mm |
| Mount | Wire |
| Noise | 28dBA |
| Series | OD6010 |
| Size | 60mm |
| Speed | 3600RPM |
| Termination | Wire Leads |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Knight Electronics OD6010-12MB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.