
Axial cooling fan, 60mm x 15mm, delivering 16 CFM airflow at 4500 RPM. Features durable ball bearings and operates on 5VDC with 2 wire leads. Constructed from plastic, this fan offers a maximum operating temperature of 158°C and a noise level of 33 dBA. It is RoHS compliant and lead-free, with a maximum power dissipation of 1.1W.
Knight Electronics OD6015-05HB technical specifications.
| Airflow | 16CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Height | 60mm |
| Lead Free | Lead Free |
| Length | 60mm |
| Material | Plastic |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 1.1W |
| Noise | 33dBA |
| Noise (dB) | 33dB |
| Noise Level | 33 dBA |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RPM | 4500RPM |
| Series | OD6015 |
| Size | 60mm |
| Speed | 4500RPM |
| Termination | 2 Wire Leads |
| Weight | 0.081lb |
| Width | 15mm |
| RoHS | Not Compliant |
Download the complete datasheet for Knight Electronics OD6015-05HB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
