Knight Electronics OD6015-12LB technical specifications.
| Airflow | 12CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Height | 60mm |
| Lead Free | Lead Free |
| Length | 60mm |
| Noise | 25dBA |
| Package Quantity | 40 |
| Series | OD6015 |
| Size | 60mm |
| Speed | 3500RPM |
| Termination | 2 Wire Leads |
| Weight | 1.280445oz |
| Width | 15mm |
| RoHS | Not Compliant |
Download the complete datasheet for Knight Electronics OD6015-12LB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.