Knight Electronics OD6015-12LS technical specifications.
| Airflow | 12CFM |
| Bearing Type | Sleeve |
| Package/Case | Axial |
| Height | 60mm |
| Length | 60mm |
| Noise (dB) | 25dB |
| Operating Supply Voltage | 12V |
| Package Quantity | 40 |
| Series | OD6015 |
| Speed | 3500RPM |
| Termination | 2 Wire Leads |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Knight Electronics OD6015-12LS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.