Knight Electronics OD6015-24MB technical specifications.
| Airflow | 19CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Height | 60mm |
| Length | 60mm |
| Noise | 37dBA |
| Operating Supply Voltage | 24V |
| Package Quantity | 40 |
| Series | OD6015 |
| Speed | 4500RPM |
| Termination | 2 Wire Leads |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Knight Electronics OD6015-24MB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.