
Knight Electronics OD6020-12HB technical specifications.
| Airflow | 18CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Height | 60mm |
| Lead Free | Lead Free |
| Length | 60mm |
| Max Operating Temperature | 167°C |
| Min Operating Temperature | -4°C |
| Noise | 30dBA |
| Noise (dB) | 30dB |
| Packaging | Box |
| RoHS Compliant | Yes |
| RPM | 4500RPM |
| Series | OD6020 |
| Size | 60mm |
| Speed | 4500RPM |
| Termination | 2 Wire Leads |
| Voltage Rating | 12V |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Knight Electronics OD6020-12HB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.