Knight Electronics OD6020-12LS technical specifications.
| Airflow | 13CFM |
| Bearing Type | Sleeve |
| Package/Case | Axial |
| Height | 60mm |
| Length | 60mm |
| Noise | 22dBA |
| Package Quantity | 40 |
| RoHS Compliant | Yes |
| Series | OD6020 |
| Size | 60mm |
| Speed | 3500RPM |
| Termination | 2 Wire Leads |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Knight Electronics OD6020-12LS to view detailed technical specifications.
No datasheet is available for this part.