Knight Electronics OD6025-05HS02A technical specifications.
| Bearing Type | Sleeve |
| Package/Case | Axial |
| Package Quantity | 40 |
| Series | OD6025 |
| Termination | 3 Wire Leads |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Knight Electronics OD6025-05HS02A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.