Knight Electronics OD6025-05LB technical specifications.
| Airflow | 12CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 170mA |
| Height | 60mm |
| Lead Free | Lead Free |
| Length | 60mm |
| Max Operating Temperature | 167°C |
| Min Operating Temperature | -4°C |
| Noise | 21dBA |
| Packaging | Box |
| Series | OD6025 |
| Size | 60mm |
| Speed | 2800RPM |
| Termination | 2 Wire Leads |
| Voltage Rating | 5V |
| Width | 25mm |
| RoHS | Not Compliant |
Download the complete datasheet for Knight Electronics OD6025-05LB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.