
Knight Electronics OD6025-05MS technical specifications.
| Airflow | 15CFM |
| Bearing Type | Sleeve |
| Package/Case | Axial |
| Height | 60mm |
| Length | 60mm |
| Noise | 21dBA |
| Package Quantity | 40 |
| Series | OD6025 |
| Size | 60mm |
| Speed | 2200RPM |
| Termination | 2 Wire Leads |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Knight Electronics OD6025-05MS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
