
Axial cooling fan, 60x25mm, delivers 18 CFM airflow at 3500 RPM. Features durable ball bearing construction and operates on a 12VDC voltage rating. This fan is RoHS compliant, lead-free, and designed for a wide operating temperature range from 14°C to 158°C. The plastic housing measures 60mm in height and length, with a 25mm thickness and width. Noise level is rated at 25dBA.
Knight Electronics OD6025-12MB technical specifications.
| Airflow | 18CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 140mA |
| Height | 60mm |
| Lead Free | Lead Free |
| Length | 60mm |
| Material | Plastic |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 1.7W |
| Noise | 25dBA |
| Noise (dB) | 27dB |
| Noise Level | 27 dBA |
| Package Quantity | 1 |
| Packaging | Box |
| RoHS Compliant | Yes |
| RPM | 3500RPM |
| Series | OD6025 |
| Size | 60mm |
| Speed | 3000RPM |
| Termination | 2 Wire Leads |
| Thickness | 25mm |
| Voltage Rating | 12V |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Knight Electronics OD6025-12MB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
