
Axial fan, 60x25mm, delivering 24 CFM airflow at 4500 RPM. Features a durable ball bearing system and operates on a 24VDC voltage rating. Constructed from plastic with a 60mm height, 25mm thickness, and 25mm width. Rated for a wide operating temperature range from -4°C to 167°C, with a maximum power dissipation of 3.5W. Includes 2 wire leads for termination and can be mounted via flanges.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Knight Electronics OD6025-24HB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Airflow | 24CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Height | 60mm |
| Lead Free | Lead Free |
| Length | 60mm |
| Material | Plastic |
| Max Operating Temperature | 167°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 3.5W |
| Mount | Flanges |
| Noise | 30dBA |
| Noise (dB) | 35dB |
| Noise Level | 35 dB |
| Operating Frequency | N/R |
| Packaging | Bulk |
| RPM | 4500RPM |
| Series | OD6025 |
| Size | 60mm |
| Speed | 3800RPM |
| Termination | 2 Wire Leads |
| Thickness | 25mm |
| Voltage Rating | 24V |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Knight Electronics OD6025-24HB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.