Knight Electronics OD6025-24HBIP55 technical specifications.
| Bearing Type | Ball |
| Package/Case | Axial |
| Package Quantity | 40 |
| Ratings | IP55, Water Resistant |
| Series | OD6025 |
| Termination | 2 Wire Leads |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Knight Electronics OD6025-24HBIP55 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.