Knight Electronics OD6025-24HS technical specifications.
| Airflow | 25CFM |
| Bearing Type | Sleeve |
| Package/Case | Axial |
| Height | 60mm |
| Length | 60mm |
| Material | Plastic |
| Max Operating Temperature | 122°C |
| Min Operating Temperature | 14°C |
| Noise | 30dBA |
| Noise Level | 30 dBA |
| Series | OD6025 |
| Size | 60mm |
| Speed | 3800RPM |
| Termination | 2 Wire Leads |
| Thickness | 25mm |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Knight Electronics OD6025-24HS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.