
Knight Electronics OD6025-60LB technical specifications.
| Airflow | 26CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Height | 60mm |
| Lead Free | Lead Free |
| Length | 60mm |
| Max Operating Temperature | 167°C |
| Min Operating Temperature | -4°C |
| Mount | Flanges |
| Noise | 37dBA |
| Noise (dB) | 37dB |
| Noise Level | 37 dB |
| Operating Frequency | N/R |
| RPM | 5000RPM |
| Series | OD6025 |
| Size | 60mm |
| Speed | 5000RPM |
| Termination | 2 Wire Leads |
| Voltage Rating | 60V |
| Width | 25mm |
| RoHS | Not Compliant |
Download the complete datasheet for Knight Electronics OD6025-60LB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
