
Knight Electronics OD6038-12MB-VXC technical specifications.
| Airflow | 48CFM |
| Approvals | TUV, cURus |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 640mA |
| Lead Free | Lead Free |
| Material | Plastic |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 8W |
| Noise | 58dBA |
| Noise (dB) | 58dB |
| Noise Level | 58 dBA |
| RPM | 8000RPM |
| Series | OD6038 VA |
| Termination | 2 Wire Leads |
| Voltage Rating | 12V |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Knight Electronics OD6038-12MB-VXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
