
Knight Electronics OD6038-48LBVXC10A technical specifications.
| Bearing Type | Ball |
| Package/Case | Axial |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Package Quantity | 40 |
| Series | OD6038 |
| Termination | Wire Leads |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Knight Electronics OD6038-48LBVXC10A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.