Knight Electronics OD7015-12MB technical specifications.
| Airflow | 28.5CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Lead Free | Lead Free |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 2.16W |
| Noise (dB) | 37dB |
| Package Quantity | 40 |
| RPM | 3500RPM |
| Series | OD7015 |
| Termination | 2 Wire Leads |
| Weight | 0.134lb |
| Width | 15.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Knight Electronics OD7015-12MB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.