Knight Electronics OD7015-12MB5 technical specifications.
| Bearing Type | Ball |
| Package/Case | Axial |
| Package Quantity | 40 |
| Series | OD7015 |
| Termination | 3 Wire Leads |
| Width | 15.5mm |
| RoHS | Compliant |
Download the complete datasheet for Knight Electronics OD7015-12MB5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.