
Knight Electronics OD8015-05MS technical specifications.
| Airflow | 21CFM |
| Bearing Type | Sleeve |
| Height | 80mm |
| Length | 80mm |
| Noise | 26dBA |
| Series | OD8015 |
| Size | 80mm |
| Speed | 2440RPM |
| Termination | Wire Leads |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Knight Electronics OD8015-05MS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
