Knight Electronics OD8015-12HS technical specifications.
| Airflow | 31CFM |
| Bearing Type | Sleeve |
| Package/Case | Axial |
| Height | 80mm |
| Length | 80mm |
| Noise | 33dBA |
| Package Quantity | 40 |
| Series | OD8015 |
| Size | 80mm |
| Speed | 3200RPM |
| Termination | 2 Wire Leads |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Knight Electronics OD8015-12HS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.