
Axial fan, 80mm x 15mm, delivering 23 CFM airflow at 2500 RPM. Features a durable ball bearing system and operates on a 12VDC voltage rating with a 50mA current draw. Engineered with a plastic housing, this fan offers a wide operating temperature range from -4°C to 176°C and produces a noise level of 26 dBA. Termination is via 2 wire leads, and the component is lead-free.
Knight Electronics OD8015-12MB technical specifications.
| Airflow | 23CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 50mA |
| Height | 80mm |
| Lead Free | Lead Free |
| Length | 80mm |
| Material | Plastic |
| Max Operating Temperature | 176°C |
| Min Operating Temperature | -4°C |
| Noise | 26dBA |
| Noise (dB) | 26dB |
| Noise Level | 26 dBA |
| Package Quantity | 1 |
| RPM | 2500RPM |
| Series | OD8015 |
| Size | 80mm |
| Speed | 2440RPM |
| Termination | 2 Wire Leads |
| Voltage Rating | 12V |
| Width | 15mm |
| RoHS | Not Compliant |
Download the complete datasheet for Knight Electronics OD8015-12MB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
