80mm axial fan with 3200 RPM speed and 30 CFM airflow. Features ball bearing for durability and operates at 24VDC with a 40mA current rating. This plastic fan offers a wide operating temperature range from -4°C to 176°C and a noise level of 33dBA. Termination is via two wire leads.
Knight Electronics OD8015-24HB technical specifications.
| Airflow | 30CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 40mA |
| Height | 80mm |
| Lead Free | Lead Free |
| Length | 80mm |
| Material | Plastic |
| Max Operating Temperature | 176°C |
| Min Operating Temperature | -4°C |
| Noise | 33dBA |
| Noise (dB) | 33dB |
| Noise Level | 33 dBA |
| Package Quantity | 1 |
| RPM | 3200RPM |
| Series | OD8015 |
| Size | 80mm |
| Speed | 3200RPM |
| Termination | 2 Wire Leads |
| Width | 15mm |
| RoHS | Not Compliant |
Download the complete datasheet for Knight Electronics OD8015-24HB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.