Knight Electronics OD8015-24LB technical specifications.
| Bearing Type | Ball |
| Package/Case | Axial |
| Height | 80mm |
| Length | 80mm |
| Series | OD8015 |
| Size | 80mm |
| Termination | Wire Leads |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Knight Electronics OD8015-24LB to view detailed technical specifications.
No datasheet is available for this part.