80mm axial fan, 15mm width, delivering 23 CFM airflow at 2500 RPM. Features durable ball bearings and operates on 24VDC with 2 wire leads termination. This plastic fan offers a wide operating temperature range from -4°C to 176°C, with a noise level of 26 dBA.
Knight Electronics OD8015-24MB technical specifications.
| Airflow | 23CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Height | 80mm |
| Length | 80mm |
| Material | Plastic |
| Max Operating Temperature | 176°C |
| Min Operating Temperature | -4°C |
| Noise | 26dBA |
| Noise (dB) | 26dB |
| Noise Level | 26 dBA |
| RPM | 2500RPM |
| Series | OD8015 |
| Size | 80mm |
| Speed | 2400RPM |
| Termination | 2 Wire Leads |
| Width | 15mm |
| RoHS | Not Compliant |
Download the complete datasheet for Knight Electronics OD8015-24MB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.