Axial DC fan, 80mm size, delivering 35 CFM airflow at 2800 RPM. Features durable ball bearing construction and operates at 5VDC with 32dBA noise level. Designed for thermal management, this fan has a 2-wire lead termination and a wide operating temperature range from -4°C to 176°C.
Knight Electronics OD8025-05HB technical specifications.
| Airflow | 35CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Height | 80mm |
| Lead Free | Lead Free |
| Length | 80mm |
| Max Operating Temperature | 176°C |
| Min Operating Temperature | -4°C |
| Noise | 32dBA |
| Noise (dB) | 32dB |
| Packaging | Box |
| RPM | 2800RPM |
| Series | OD8025 |
| Size | 80mm |
| Speed | 2800RPM |
| Termination | 2 Wire Leads |
| Voltage Rating | 5V |
| Weight | 0.191lb |
| Width | 25mm |
| RoHS | Not Compliant |
Download the complete datasheet for Knight Electronics OD8025-05HB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
