
80mm axial fan, 25mm thickness, delivering 40CFM airflow at 3100 RPM. Features a durable ball bearing system and operates on a 12VDC voltage rating. Constructed from plastic with a lead-free design, this fan offers a maximum operating temperature of 167°C and a minimum of -4°C. It includes 2 wire leads for termination and is designed for flange mounting.
Knight Electronics OD8025-12HB technical specifications.
| Airflow | 40CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Height | 80mm |
| Lead Free | Lead Free |
| Length | 80mm |
| Material | Plastic |
| Max Operating Temperature | 167°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 1.8W |
| Mount | Flanges |
| Noise | 35dBA |
| Noise (dB) | 35dB |
| Noise Level | 35 dB |
| Operating Frequency | N/R |
| Packaging | Bulk |
| RPM | 3100RPM |
| Series | OD8025 |
| Size | 80mm |
| Speed | 3100RPM |
| Termination | 2 Wire Leads |
| Thickness | 25mm |
| Voltage Rating | 12V |
| Weight | 0.191lb |
| Width | 25mm |
| RoHS | Not Compliant |
Download the complete datasheet for Knight Electronics OD8025-12HB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.