
Knight Electronics OD8025-12HB01A technical specifications.
| Airflow | 40CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 250mA |
| Lead Free | Lead Free |
| Material | Plastic |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 2.9W |
| Noise | 35dBA |
| Noise (dB) | 35dB |
| Noise Level | 35 dBA |
| Package Quantity | 1 |
| RPM | 3100RPM |
| Series | OD8025 |
| Termination | 3 Wire Leads |
| Voltage Rating | 12V |
| Width | 25mm |
| RoHS | Not Compliant |
Download the complete datasheet for Knight Electronics OD8025-12HB01A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.