Axial fan, 80mm x 25mm, delivering 26 CFM airflow at 2100 RPM. Features a durable ball bearing system for reliable operation. Operates on 12VDC with a maximum power dissipation of 600mW and a noise level of 23 dBA. Constructed from plastic, this RoHS compliant component is suitable for operation between -4°C and 167°C. Termination is via 2 wire leads.
Knight Electronics OD8025-12LB technical specifications.
| Airflow | 26CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Height | 80mm |
| Lead Free | Lead Free |
| Length | 80mm |
| Material | Plastic |
| Max Operating Temperature | 167°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 600mW |
| Noise | 23dBA |
| Noise (dB) | 23dB |
| Noise Level | 23 dBA |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RPM | 2100RPM |
| Series | OD8025 |
| Size | 80mm |
| Speed | 2100RPM |
| Termination | 2 Wire Leads |
| Thickness | 25mm |
| Voltage Rating | 12V |
| Weight | 0.191lb |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Knight Electronics OD8025-12LB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.