80mm axial fan, 25mm thickness, delivering 40 CFM airflow at 3100 RPM. Features a durable ball bearing system and operates on a 24VDC voltage rating. Constructed from plastic with flange mounting, this fan offers a noise level of 35 dBA and a wide operating temperature range from -4°C to 167°C. RoHS compliant and lead-free, it terminates with two wire leads.
Knight Electronics OD8025-24HB technical specifications.
| Airflow | 40CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Height | 80mm |
| Lead Free | Lead Free |
| Length | 80mm |
| Material | Plastic |
| Max Operating Temperature | 167°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 1.44W |
| Mount | Flanges |
| Noise | 35dBA |
| Noise (dB) | 35dB |
| Noise Level | 35 dB |
| Operating Frequency | N/R |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RPM | 3100RPM |
| Series | OD8025 |
| Size | 80mm |
| Speed | 3100RPM |
| Termination | 2 Wire Leads |
| Thickness | 25mm |
| Voltage Rating | 24V |
| Weight | 0.191lb |
| Width | 25mm |
| RoHS | Not Compliant |
Download the complete datasheet for Knight Electronics OD8025-24HB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.