Knight Electronics OD8025-24HBIP5501A technical specifications.
| Bearing Type | Ball |
| Package/Case | Axial |
| Package Quantity | 40 |
| Ratings | IP55, Water Resistant |
| Series | OD8025 |
| Termination | 3 Wire Leads |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Knight Electronics OD8025-24HBIP5501A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.