
Knight Electronics OD8025-24HS technical specifications.
| Airflow | 40CFM |
| Bearing Type | Sleeve |
| Package/Case | Axial |
| Height | 80mm |
| Length | 80mm |
| Noise | 33dBA |
| Package Quantity | 40 |
| Series | OD8025 |
| Size | 80mm |
| Speed | 3300RPM |
| Termination | 2 Wire Leads |
| Thickness | 25mm |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Knight Electronics OD8025-24HS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.