Knight Electronics OD8025-24LB technical specifications.
| Airflow | 26CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 50mA |
| Height | 80mm |
| Lead Free | Lead Free |
| Length | 80mm |
| Material | Plastic |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 960mW |
| Noise | 23dBA |
| Noise (dB) | 23dB |
| Noise Level | 23 dBA |
| Package Quantity | 1 |
| Packaging | Bulk |
| RPM | 2100RPM |
| Series | OD8025 |
| Size | 80mm |
| Speed | 2100RPM |
| Termination | 2 Wire Leads |
| Thickness | 25mm |
| Width | 25mm |
| RoHS | Not Compliant |
Download the complete datasheet for Knight Electronics OD8025-24LB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.