80mm axial fan delivering 31 CFM airflow at 2500 RPM. Features a durable ball bearing system and operates on 24VDC with 2-wire lead termination. This fan is constructed from plastic, measures 80mm in height and length, with a 25mm thickness. It offers a wide operating temperature range from -4°C to 167°C and a maximum power dissipation of 960mW, producing a noise level of 28dBA.
Knight Electronics OD8025-24MB technical specifications.
| Airflow | 31CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Height | 80mm |
| Lead Free | Lead Free |
| Length | 80mm |
| Material | Plastic |
| Max Operating Temperature | 167°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 960mW |
| Noise | 28dBA |
| Noise (dB) | 28dB |
| Noise Level | 28 dBA |
| Packaging | Bulk |
| RPM | 2500RPM |
| Series | OD8025 |
| Size | 80mm |
| Speed | 2500RPM |
| Termination | 2 Wire Leads |
| Thickness | 25mm |
| Weight | 0.191lb |
| Width | 25mm |
| RoHS | Not Compliant |
Download the complete datasheet for Knight Electronics OD8025-24MB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.