Knight Electronics OD8032-12HHB5 technical specifications.
| Bearing Type | Ball |
| Package/Case | Axial |
| Height | 80.5mm |
| Length | 80.5mm |
| Max Operating Temperature | 176°C |
| Min Operating Temperature | -4°C |
| Package Quantity | 40 |
| Series | OD8032 |
| Termination | 3 Wire Leads |
| Width | 32mm |
| RoHS | Compliant |
Download the complete datasheet for Knight Electronics OD8032-12HHB5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.