Knight Electronics OD8032-48HS technical specifications.
| Airflow | 42CFM |
| Height | 80mm |
| Length | 80mm |
| Noise | 40dBA |
| Series | OD8032 |
| Size | 80mm |
| Speed | 4800RPM |
| Termination | Wire Leads |
| Width | 32mm |
| RoHS | Compliant |
Download the complete datasheet for Knight Electronics OD8032-48HS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.