Knight Electronics OD8038-12HB02A technical specifications.
| Airflow | 54CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 330mA |
| Height | 80.5mm |
| Length | 80.5mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 3.9W |
| Noise (dB) | 40dB |
| Package Quantity | 40 |
| RPM | 3500RPM |
| Series | OD8038 |
| Termination | 3 Wire Leads |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Knight Electronics OD8038-12HB02A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.