Knight Electronics OD8038-12LB technical specifications.
| Airflow | 38CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Height | 80.5mm |
| Length | 80.5mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 1.7W |
| Noise (dB) | 32dB |
| RPM | 2500RPM |
| Series | OD8038 |
| Termination | 2 Wire Leads |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Knight Electronics OD8038-12LB to view detailed technical specifications.
No datasheet is available for this part.