Knight Electronics OD8038-12MB technical specifications.
| Airflow | 46CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Height | 80.5mm |
| Length | 80.5mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 2.5W |
| Noise (dB) | 36dB |
| RPM | 3000RPM |
| Series | OD8038 |
| Termination | 2 Wire Leads |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Knight Electronics OD8038-12MB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.