
80x38mm axial fan delivering 99 CFM airflow at 6300 RPM. Features a durable ball bearing system and operates on a 24VDC supply with a 500mA current rating. Constructed from plastic, this fan is designed for reliable operation within a -14°C to 158°C temperature range, with a maximum power dissipation of 13W. Termination is via 2 wire leads, and mounting is facilitated by flanges.
Knight Electronics OD8038-24HBVXC technical specifications.
| Airflow | 99CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 500mA |
| Lead Free | Lead Free |
| Material | Plastic |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 13W |
| Mount | Flanges |
| Noise | 57dBA |
| Noise (dB) | 57dB |
| Noise Level | 57 dB |
| Operating Frequency | N/R |
| Operating Supply Voltage | 24V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RPM | 6300RPM |
| Series | OD8038 |
| Speed | 6300RPM |
| Termination | 2 Wire Leads |
| Voltage Rating | 24V |
| Weight | 6.419861oz |
| Width | 38mm |
| RoHS | Not Compliant |
Download the complete datasheet for Knight Electronics OD8038-24HBVXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.