
80mm axial fan delivering 99 CFM airflow at 6300 RPM. Features durable ball bearings and operates on 24VDC with a maximum power dissipation of 13W. This fan offers a wide operating temperature range from 14°C to 158°C and produces a noise level of 57 dBA. Constructed from plastic with wire lead termination, it is designed for efficient thermal management.
Knight Electronics OD8038-24HBVXC10A technical specifications.
| Airflow | 99CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Height | 80mm |
| Lead Free | Lead Free |
| Length | 80mm |
| Material | Plastic |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 13W |
| Noise (dB) | 57dB |
| Noise Level | 57 dBA |
| Operating Supply Voltage | 24V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RPM | 6300RPM |
| Series | OD8038 VA |
| Size | 80mm |
| Speed | 6300RPM |
| Termination | Wire Leads |
| Weight | 3.809588oz |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Knight Electronics OD8038-24HBVXC10A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
