
Axial fan, 80mm x 38mm, delivering 99 CFM airflow at 6300 RPM. Features a 48VDC operating voltage and ball bearing for reliable performance. Constructed from plastic with a 2-wire lead termination, this fan operates within a temperature range of 14°C to 158°C and has a maximum power dissipation of 14W. Noise level is rated at 57 dBA.
Knight Electronics OD8038-48HBVXC technical specifications.
| Airflow | 99CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 300mA |
| Lead Free | Lead Free |
| Material | Plastic |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 14W |
| Noise | 57dBA |
| Noise (dB) | 57dB |
| Noise Level | 57 dBA |
| Operating Supply Voltage | 48V |
| Package Quantity | 1 |
| RPM | 6300RPM |
| Series | OD8038 |
| Speed | 6300RPM |
| Termination | 2 Wire Leads |
| Voltage Rating | 48V |
| Weight | 6.419861oz |
| Width | 38mm |
| RoHS | Not Compliant |
Download the complete datasheet for Knight Electronics OD8038-48HBVXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
