Knight Electronics OD9220-12HB technical specifications.
| Airflow | 32CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 250mA |
| Height | 92mm |
| Lead Free | Lead Free |
| Length | 92mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Noise | 33dBA |
| Noise (dB) | 33dB |
| Package Quantity | 1 |
| Packaging | Box |
| RPM | 2700RPM |
| Series | OD9220 |
| Size | 92mm |
| Speed | 3000RPM |
| Termination | 2 Wire Leads |
| Voltage Rating | 12V |
| Width | 20mm |
| RoHS | Not Compliant |
Download the complete datasheet for Knight Electronics OD9220-12HB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.