Knight Electronics OD9220-24HS technical specifications.
| Airflow | 32CFM |
| Bearing Type | Sleeve |
| Package/Case | Axial |
| Current Rating | 140mA |
| Height | 92mm |
| Length | 92mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Noise | 33dBA |
| Noise (dB) | 33dB |
| Package Quantity | 40 |
| RPM | 2700RPM |
| Series | OD9220 |
| Size | 92mm |
| Speed | 3000RPM |
| Termination | 2 Wire Leads |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Knight Electronics OD9220-24HS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.