Knight Electronics OD9220-24LS technical specifications.
| Bearing Type | Sleeve |
| Height | 80mm |
| Length | 80mm |
| Series | OD9220 |
| Size | 80mm |
| Termination | Wire Leads |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Knight Electronics OD9220-24LS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.